H-9168-B | |
---|---|
DigiKey Part Number | 377-1236-ND |
Manufacturer | |
Manufacturer Product Number | H-9168-B |
Description | HANDLE STEEL/CHROME MTG CTR 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.250" (31.75mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.01000 | ¥51.01 |
10 | ¥42.08100 | ¥420.81 |
100 | ¥37.83040 | ¥3,783.04 |
250 | ¥35.59900 | ¥8,899.75 |