CU-247 | |
---|---|
DigiKey Part Number | 377-1110-ND |
Manufacturer | |
Manufacturer Product Number | CU-247 |
Description | BOX ALUM NAT 7.39"L X 4.703"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 2.218" (56.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.390" L x 4.703" W (187.71mm x 119.46mm) | |
Height | 2.218" (56.34mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.18000 | ¥186.18 |
10 | ¥155.14600 | ¥1,551.46 |
100 | ¥139.63220 | ¥13,963.22 |
250 | ¥131.31976 | ¥32,829.94 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)