CU-247-G | |
---|---|
DigiKey Part Number | CU-247-G-ND |
Manufacturer | |
Manufacturer Product Number | CU-247-G |
Description | BOX ALUM GRAY 7.39"L X 4.703"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 2.218" (56.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.390" L x 4.703" W (187.71mm x 119.46mm) | |
Height | 2.218" (56.34mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.39000 | ¥231.39 |
10 | ¥191.93800 | ¥1,919.38 |
100 | ¥172.87780 | ¥17,287.78 |
250 | ¥163.45748 | ¥40,864.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/312/394/CU-247_tmb.jpg)