BPA-1523 | |
---|---|
DigiKey Part Number | 377-1040-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1523 |
Description | CHASS BOT PLATE ALUM 10 X 12 NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 11.812" L x 9.812" W x 0.156" H (300.02mm x 249.22mm x 3.96mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 11.812" L x 9.812" W x 0.156" H (300.02mm x 249.22mm x 3.96mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.92000 | ¥113.92 |
10 | ¥95.21400 | ¥952.14 |
100 | ¥88.20010 | ¥8,820.01 |