Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock 30 Factory | 1 : ¥314.72000 Bulk | - | Bulk | Active | Chassis | 12.000" L x 10.000" W (304.80mm x 254.00mm) | 3.000" (76.20mm) | 120in² (774cm²) | Open End(s) | Metal, Aluminum | Natural | 0.050" (1.27mm) | - | - | - | ||
12 In Stock 30 Factory | 1 : ¥320.04000 Bulk | - | Bulk | Active | Chassis | 14.000" L x 10.000" W (355.60mm x 254.00mm) | 3.000" (76.20mm) | 140in² (903cm²) | Open End(s) | Metal, Aluminum | Natural | 0.050" (1.27mm) | - | - | - |