AC-413 | |
---|---|
DigiKey Part Number | 377-1021-ND |
Manufacturer | |
Manufacturer Product Number | AC-413 |
Description | CHASSIS ALUM NATURAL 12"L X 10"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 10.000" W (304.80mm x 254.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.72000 | ¥314.72 |
10 | ¥263.74800 | ¥2,637.48 |
50 | ¥237.59660 | ¥11,879.83 |
100 | ¥232.71890 | ¥23,271.89 |