BPA-1595 | |
---|---|
DigiKey Part Number | 377-1052-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1595 |
Description | CHASS BOT PLATE ALUM 7 X 12 NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 11.812" L x 6.812" W x 0.156" H (300.02mm x 173.02mm x 3.96mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 11.812" L x 6.812" W x 0.156" H (300.02mm x 173.02mm x 3.96mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.27000 | ¥106.27 |
10 | ¥88.41300 | ¥884.13 |
100 | ¥81.82420 | ¥8,182.42 |