AN-2864-AB | |
---|---|
DigiKey Part Number | 377-2381-ND |
Manufacturer | |
Manufacturer Product Number | AN-2864-AB |
Description | BOX ALUM BLACK 4.92"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.920" L x 3.150" W (124.97mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.920" L x 3.150" W (124.97mm x 80.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.090" (2.29mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.208 lb (94.35 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.86000 | ¥219.86 |
10 | ¥183.07200 | ¥1,830.72 |
100 | ¥164.89880 | ¥16,489.88 |
250 | ¥155.14592 | ¥38,786.48 |