HSA253R9J | |
---|---|
DigiKey Part Number | A138867-ND |
Manufacturer | |
Manufacturer Product Number | HSA253R9J |
Description | RES CHAS MNT 3.9 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 3.9 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥29.12000 | ¥291.20 |
25 | ¥28.07440 | ¥701.86 |
40 | ¥26.11550 | ¥1,044.62 |
100 | ¥21.67550 | ¥2,167.55 |
300 | ¥19.58640 | ¥5,875.92 |
500 | ¥17.95418 | ¥8,977.09 |
1,000 | ¥16.45253 | ¥16,452.53 |
4,900 | ¥16.16038 | ¥79,185.86 |