AN-2863-A | |
---|---|
DigiKey Part Number | 377-2378-ND |
Manufacturer | |
Manufacturer Product Number | AN-2863-A |
Description | BOX ALUM NATURAL 4.92"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.920" L x 3.150" W (124.97mm x 80.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.920" L x 3.150" W (124.97mm x 80.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.090" (2.29mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.164 lb (74.39 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.34000 | ¥122.34 |
10 | ¥101.95300 | ¥1,019.53 |
100 | ¥91.75770 | ¥9,175.77 |
250 | ¥85.88452 | ¥21,471.13 |