HSMA-A100-Q00J1 | |
---|---|
DigiKey Part Number | 516-2119-2-ND - Tape & Reel (TR) 516-2119-1-ND - Cut Tape (CT) 516-2119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A100-Q00J1 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.38650 | ¥138.65 |
1,000 | ¥1.08488 | ¥1,084.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.99452 | ¥1,989.04 |
6,000 | ¥0.90409 | ¥5,424.54 |
10,000 | ¥0.84382 | ¥8,438.20 |
50,000 | ¥0.78354 | ¥39,177.00 |
100,000 | ¥0.75341 | ¥75,341.00 |