HLMP-EL08-VY000 | |
---|---|
DigiKey Part Number | 516-1378-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EL08-VY000 |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EL08-VY000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.02V | |
Current - Test | 20mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.08100 | ¥40.81 |
100 | ¥2.67190 | ¥267.19 |
1,000 | ¥2.10966 | ¥2,109.66 |
2,000 | ¥1.96901 | ¥3,938.02 |
6,000 | ¥1.89868 | ¥11,392.08 |
10,000 | ¥1.87055 | ¥18,705.50 |
26,000 | ¥1.82835 | ¥47,537.10 |