HLMP-4015 | |
---|---|
DigiKey Part Number | HLMP-4015-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-4015 |
Description | LED GRN/YLW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 585nm Yellow LED Indication - Discrete 2.2V Green, 2.6V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.6V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 65° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm Green, 583nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.32400 | ¥33.24 |
100 | ¥2.17890 | ¥217.89 |
1,000 | ¥2.01904 | ¥2,019.04 |