570nm Green, 585nm Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,000 : ¥2.91201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 40mcd Green, 16mcd Yellow | Round with Flat Top | 2.40mm Dia | 1.9V Green, 1.9V Yellow | 20mA Green, 20mA Yellow | 120° | Surface Mount | 570nm Green, 585nm Yellow | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.05mm | ||
13,980 In Stock | 1 : ¥5.10000 Bulk | - | Bulk | Active | Green, Yellow | Common Cathode | Colorless | Clear | 20mcd Green, 20mcd Yellow | Round with Domed Top | 5mm, T-1 3/4 | 2.2V Green, 2.6V Yellow | 20mA Green, 20mA Yellow | 65° | Through Hole | 570nm Green, 585nm Yellow | 568nm Green, 583nm Yellow | - | Radial - 3 Leads | T-1 3/4 | - | 9.19mm | ||
0 In Stock Check Lead Time | 3,000 : ¥1.49400 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Yellow | Independent | Colorless | Clear | 15mcd Green, 6mcd Yellow | Rectangle with Flat Top | 2.70mm x 2.00mm | 2.3V Green, 2V Yellow | 20mA Green, 20mA Yellow | 130° | Surface Mount | 570nm Green, 585nm Yellow | 568nm Green, 583nm Yellow | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 1.10mm | ||
0 In Stock Check Lead Time | 8,000 : ¥4.92948 Bulk | - | Bulk | Active | Green, Yellow | Common Cathode | White | Diffused | 2.6mcd Green, 1.4mcd Yellow | Rectangle with Flat Top | 5.06mm x 2.11mm | 2.2V Green, 2.6V Yellow | 20mA Green, 20mA Yellow | 100° | Through Hole | 570nm Green, 585nm Yellow | 568nm Green, 583nm Yellow | - | Radial - 3 Leads | Rectangular 2mmx5mm | - | 8.00mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green, Yellow | Independent | Colorless | Clear | 40mcd Green, 16mcd Yellow | Round with Flat Top | 2.40mm Dia | 1.9V Green, 1.9V Yellow | 20mA Green, 20mA Yellow | 120° | Surface Mount | 570nm Green, 585nm Yellow | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 1.95mm |