HLMP-2855 | |
---|---|
DigiKey Part Number | 516-1255-5-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2855 |
Description | LED LT BAR 8.89X8.89MM SGL GREEN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.2V 30mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 30mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
40 | ¥20.12675 | ¥805.07 |
120 | ¥16.48383 | ¥1,978.06 |
520 | ¥13.89654 | ¥7,226.20 |
1,000 | ¥12.74638 | ¥12,746.38 |
2,000 | ¥12.21931 | ¥24,438.62 |
5,000 | ¥11.97973 | ¥59,898.65 |