KB2655EW | |
---|---|
DigiKey Part Number | 754-1187-5-ND |
Manufacturer | |
Manufacturer Product Number | KB2655EW |
Description | LED LGT BAR 8.89MM SQ RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 2V 30mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2655EW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Bar - Single, DIP | |
Current | 30mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
50 | ¥10.44620 | ¥522.31 |
100 | ¥8.03960 | ¥803.96 |
500 | ¥7.26734 | ¥3,633.67 |
1,000 | ¥6.24542 | ¥6,245.42 |
2,000 | ¥5.90473 | ¥11,809.46 |
5,000 | ¥5.76848 | ¥28,842.40 |
10,000 | ¥5.67764 | ¥56,776.40 |