HEDS-9701#F54 | |
---|---|
DigiKey Part Number | 516-3649-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9701#F54 |
Description | ROTARY ENCODER OPTICAL 256PPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 256 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.76000 | ¥105.76 |
5 | ¥90.96400 | ¥454.82 |
10 | ¥85.04600 | ¥850.46 |
25 | ¥80.07120 | ¥2,001.78 |