HEDS-9731#B50 | |
---|---|
DigiKey Part Number | 516-3522-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9731#B50 |
Description | ROTARY ENCODER OPTICAL 1000PPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 2.8V ~ 5.2V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.39000 | ¥150.39 |
5 | ¥129.38800 | ¥646.94 |
10 | ¥120.98100 | ¥1,209.81 |
25 | ¥110.95440 | ¥2,773.86 |
50 | ¥103.51600 | ¥5,175.80 |
100 | ¥97.04560 | ¥9,704.56 |
250 | ¥89.28216 | ¥22,320.54 |
500 | ¥84.10644 | ¥42,053.22 |