HDSP-4832

DigiKey Part Number
516-1236-5-ND
Manufacturer
Manufacturer Product Number
HDSP-4832
Description
LED CBI 5.08X1.52MM 10SEG G/R/Y
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 3), Red (x 3), Yellow (x 4) 2.1V Green, 2.1V Red, 2.2V Yellow 30mA Green, 30mA Red, 20mA Yellow Rectangle with Flat Top 5.08mm x 1.52mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Color
Green (x 3), Red (x 3), Yellow (x 4)
Wavelength - Peak
566nm, 635nm, 583nm
Configuration
Bar - 10 Wide, DIP
Current
30mA Green, 30mA Red, 20mA Yellow
Millicandela Rating
1.9mcd Green, 3.5mcd Red, 1.9mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.08mm x 1.52mm
Voltage Rating
2.1V Green, 2.1V Red, 2.2V Yellow
Mounting Type
Through Hole
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.33000¥66.33
15¥48.10800¥721.62
105¥39.75276¥4,174.04
510¥34.81508¥17,755.69
1,005¥32.91613¥33,080.71
2,010¥32.15649¥64,634.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.