HDSP-4832 | |
---|---|
DigiKey Part Number | 516-1236-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-4832 |
Description | LED CBI 5.08X1.52MM 10SEG G/R/Y |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 3), Red (x 3), Yellow (x 4) 2.1V Green, 2.1V Red, 2.2V Yellow 30mA Green, 30mA Red, 20mA Yellow Rectangle with Flat Top 5.08mm x 1.52mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 3), Red (x 3), Yellow (x 4) | |
Wavelength - Peak | 566nm, 635nm, 583nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 30mA Green, 30mA Red, 20mA Yellow | |
Millicandela Rating | 1.9mcd Green, 3.5mcd Red, 1.9mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.52mm | |
Voltage Rating | 2.1V Green, 2.1V Red, 2.2V Yellow | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.33000 | ¥66.33 |
15 | ¥48.10800 | ¥721.62 |
105 | ¥39.75276 | ¥4,174.04 |
510 | ¥34.81508 | ¥17,755.69 |
1,005 | ¥32.91613 | ¥33,080.71 |
2,010 | ¥32.15649 | ¥64,634.54 |