HCPL-0701-000E | |
---|---|
DigiKey Part Number | 516-1637-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0701-000E |
Description | OPTOISO 3.75KV DARL W/BASE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0701-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 200ns, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥15.25100 | ¥152.51 |
100 | ¥11.73590 | ¥1,173.59 |
500 | ¥10.60850 | ¥5,304.25 |
1,000 | ¥9.11662 | ¥9,116.62 |
2,000 | ¥8.61939 | ¥17,238.78 |
5,000 | ¥8.42046 | ¥42,102.30 |
10,000 | ¥8.28785 | ¥82,878.50 |