AFBR-5972BZ | |
---|---|
DigiKey Part Number | 516-4028-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5972BZ |
Description | TXRX FAST ETHERNET POF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 650nm 3.3V Versatile-Link Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 125MBd | |
Wavelength | 650nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | Versatile-Link | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.24000 | ¥358.24 |
25 | ¥280.49240 | ¥7,012.31 |
100 | ¥245.00930 | ¥24,500.93 |