ADA4096-2ARMZ | |
---|---|
DigiKey Part Number | 505-ADA4096-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4096-2ARMZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4096-2ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 786 kHz | |
-3db Bandwidth | 1.52 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 60µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.39200 | ¥453.92 |
50 | ¥42.91100 | ¥2,145.55 |
100 | ¥37.18880 | ¥3,718.88 |
250 | ¥35.28212 | ¥8,820.53 |
500 | ¥31.65848 | ¥15,829.24 |
1,000 | ¥26.69993 | ¥26,699.93 |
2,500 | ¥25.36495 | ¥63,412.38 |