ACPL-K376-500E | |
---|---|
DigiKey Part Number | 516-4121-2-ND - Tape & Reel (TR) 516-4121-1-ND - Cut Tape (CT) 516-4121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K376-500E |
Description | OPTOISO 5KV DARL 8-SO STRETCHED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 6.3µs, 6.4µs | |
Rise / Fall Time (Typ) | 24µs, 0.4µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.25000 | ¥63.25 |
10 | ¥44.72500 | ¥447.25 |
100 | ¥36.63170 | ¥3,663.17 |
500 | ¥30.88100 | ¥15,440.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.32537 | ¥28,325.37 |
2,000 | ¥27.15404 | ¥54,308.08 |