ED-549 | |
---|---|
DigiKey Part Number | 2265-ED-549-ND |
Manufacturer | |
Manufacturer Product Number | ED-549 |
Description | ETHERNET TO 8 ANALOGUE INPUTS + |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Analogue I/O Adapter Card RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Analogue I/O | |
Interface | RS-485 | |
Number of Ports | 9 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,352.72000 | ¥3,352.72 |