ED-527 | |
---|---|
DigiKey Part Number | 2265-ED-527-ND |
Manufacturer | |
Manufacturer Product Number | ED-527 |
Description | ETHERNET TO 16 DIGITAL OUTPUTS + |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Digital I/O Adapter Card RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Digital I/O | |
Interface | RS-485 | |
Number of Ports | 17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,304.25000 | ¥2,304.25 |