ED-004 | |
---|---|
DigiKey Part Number | 2265-ED-004-ND |
Manufacturer | |
Manufacturer Product Number | ED-004 |
Description | ETHERNET TO 4 DIGITAL IO AND RS2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Digital I/O Adapter Card RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Digital I/O | |
Interface | RS-232 | |
Number of Ports | 4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,578.08000 | ¥1,578.08 |