ED-588 | |
---|---|
DigiKey Part Number | 2265-ED-588-ND |
Manufacturer | |
Manufacturer Product Number | ED-588 |
Description | ETHERNET TO 8 DIGITAL INPUTS AND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modbus, ICMP, IP, TCP, DHCP, HTTP Gateway Digital, Ethernet, Serial, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus, ICMP, IP, TCP, DHCP, HTTP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Digital, Ethernet, Serial, RS-485 | |
Sensitivity | - | |
Power - Output | 2.5W | |
Data Rate (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,386.04000 | ¥2,386.04 |