THT-114-427-5 | |
---|---|
DigiKey Part Number | 2267-THT-114-427-5-ND |
Manufacturer | |
Manufacturer Product Number | THT-114-427-5 |
Description | LABEL 1.25"HX0.5"W WHT 1=5000PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 0.50" L (12.7mm x 12.7mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 0.50" L (12.7mm x 12.7mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BBP® 81 Printer, i5100 Printer, i7100 Printer, IP® Series Printer, PR Plus Series Printer, 3" Thermal Transfer Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,745.27000 | ¥1,745.27 |
10 | ¥1,550.91600 | ¥15,509.16 |
25 | ¥1,523.81680 | ¥38,095.42 |