THT-10-427-3 | |
---|---|
DigiKey Part Number | 2267-THT-10-427-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-10-427-3 |
Description | LABEL 3.75" HX1"W WHT 1=3000PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 1.00" L (25.4mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.00" L (25.4mm x 25.4mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BBP® 81 Printer, i5100 Printer, i7100 Printer, IP® Series Printer, PR Plus Series Printer, 3" Thermal Transfer Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,263.88000 | ¥5,263.88 |
10 | ¥5,185.91200 | ¥51,859.12 |