THT-131-427-3 | |
---|---|
DigiKey Part Number | 2267-THT-131-427-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-131-427-3 |
Description | LABEL 1 IN HX2.625 IN W 1=3000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 2.63" W x 1.00" L (66.7mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.63" W x 1.00" L (66.7mm x 25.4mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,796.54000 | ¥3,796.54 |