580400B00000G

DigiKey Part Number
HS181-ND
Manufacturer
Manufacturer Product Number
580400B00000G
Description
HEATSINK 20-DIP BLK ANODIZED
Customer Reference
Detailed Description
Heat Sink 20-DIP Aluminum 2.0W @ 60°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Top Mount
Package Cooled
20-DIP
Attachment Method
Press Fit, Slide On
Shape
Rectangular, Fins
Length
1.055" (26.80mm)
Width
0.700" (17.78mm)
Diameter
-
Fin Height
0.556" (14.12mm)
Power Dissipation @ Temperature Rise
2.0W @ 60°C
Thermal Resistance @ Forced Air Flow
20.00°C/W @ 200 LFM
Thermal Resistance @ Natural
39.00°C/W
Material
Material Finish
Black Anodized
Base Product Number