580400B00000G | |
---|---|
DigiKey Part Number | HS181-ND |
Manufacturer | |
Manufacturer Product Number | 580400B00000G |
Description | HEATSINK 20-DIP BLK ANODIZED |
Customer Reference | |
Detailed Description | Heat Sink 20-DIP Aluminum 2.0W @ 60°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | 20-DIP | |
Attachment Method | Press Fit, Slide On | |
Shape | Rectangular, Fins | |
Length | 1.055" (26.80mm) | |
Width | 0.700" (17.78mm) | |
Diameter | - | |
Fin Height | 0.556" (14.12mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 20.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 39.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |