SRR4018-1R0Y | |
---|---|
DigiKey Part Number | SRR4018-1R0YTR-ND - Tape & Reel (TR) SRR4018-1R0YCT-ND - Cut Tape (CT) SRR4018-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4018-1R0Y |
Description | FIXED IND 1UH 2.7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 35mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4018-1R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 9 @ 7.96MHz | |
Frequency - Self Resonant | 219MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.56600 | ¥55.66 |
25 | ¥5.10640 | ¥127.66 |
50 | ¥4.64180 | ¥232.09 |
100 | ¥4.13120 | ¥413.12 |
250 | ¥3.89868 | ¥974.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.15616 | ¥2,524.93 |
1,600 | ¥2.97051 | ¥4,752.82 |
2,400 | ¥2.87768 | ¥6,906.43 |
5,600 | ¥2.78484 | ¥15,595.10 |
20,000 | ¥2.69201 | ¥53,840.20 |