![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRR4018
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRR4018-100Y FIXED IND 10UH 1.3A 150 MOHM SMD | FIXED IND 10UH 1.3A 150 MOHM SMD | 48,800 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-150Y FIXED IND 15UH 1.03A 220MOHM SMD | FIXED IND 15UH 1.03A 220MOHM SMD | 27,570 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-4R7Y FIXED IND 4.7UH 1.72A 82MOHM SMD | FIXED IND 4.7UH 1.72A 82MOHM SMD | 6,779 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-6R8Y FIXED IND 6.8UH 1.5A 100MOHM SMD | FIXED IND 6.8UH 1.5A 100MOHM SMD | 2,457 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-220Y FIXED IND 22UH 880MA 300MOHM SMD | FIXED IND 22UH 880MA 300MOHM SMD | 3,650 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-680Y FIXED IND 68UH 500MA 860MOHM SMD | FIXED IND 68UH 500MA 860MOHM SMD | 3,533 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-181Y FIXED IND 180UH 180MA 4 OHM SMD | FIXED IND 180UH 180MA 4 OHM SMD | 3,174 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-101Y FIXED IND 100UH 400MA 1.35OHM SM | FIXED IND 100UH 400MA 1.35OHM SM | 2,140 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-120Y FIXED IND 12UH 1.15A 170MOHM SMD | FIXED IND 12UH 1.15A 170MOHM SMD | 2,098 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-3R3Y FIXED IND 3.3UH 1.95A 65MOHM SMD | FIXED IND 3.3UH 1.95A 65MOHM SMD | 2,054 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-470Y FIXED IND 47UH 620MA 600MOHM SMD | FIXED IND 47UH 620MA 600MOHM SMD | 1,005 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-1R0Y FIXED IND 1UH 2.7A 35 MOHM SMD | FIXED IND 1UH 2.7A 35 MOHM SMD | 1,408 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-2R2Y FIXED IND 2.2UH 2.1A 55 MOHM SMD | FIXED IND 2.2UH 2.1A 55 MOHM SMD | 933 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-270Y FIXED IND 27UH 770MA 370MOHM SMD | FIXED IND 27UH 770MA 370MOHM SMD | 828 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR4018-151Y FIXED IND 150UH 280MA 2.6OHM SMD | FIXED IND 150UH 280MA 2.6OHM SMD | 45 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |