SMBJ26CA-Q | |
---|---|
DigiKey Part Number | SMBJ26CA-QTR-ND - Tape & Reel (TR) SMBJ26CA-QCT-ND - Cut Tape (CT) SMBJ26CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA-Q |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26CA-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.13450 | ¥213.45 |
500 | ¥1.66642 | ¥833.21 |
1,000 | ¥1.35445 | ¥1,354.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21084 | ¥3,632.52 |
6,000 | ¥1.14926 | ¥6,895.56 |
9,000 | ¥1.06717 | ¥9,604.53 |
30,000 | ¥1.04254 | ¥31,276.20 |
75,000 | ¥1.01596 | ¥76,197.00 |