SMAJ60A | |
---|---|
DigiKey Part Number | SMAJ60ABTR-ND - Tape & Reel (TR) SMAJ60ABCT-ND - Cut Tape (CT) SMAJ60ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ60A |
Description | TVS DIODE 60VWM 96.8VC SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ60A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23602 | ¥618.01 |
1,000 | ¥0.96183 | ¥961.83 |
2,000 | ¥0.86085 | ¥1,721.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84161 | ¥4,208.05 |
10,000 | ¥0.74542 | ¥7,454.20 |
25,000 | ¥0.73580 | ¥18,395.00 |
50,000 | ¥0.62519 | ¥31,259.50 |
125,000 | ¥0.60114 | ¥75,142.50 |