SM8SF36CA-Q | |
---|---|
DigiKey Part Number | SM8SF36CA-QTR-ND - Tape & Reel (TR) SM8SF36CA-QCT-ND - Cut Tape (CT) SM8SF36CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8SF36CA-Q |
Description | TVS DIODE 36VWM 58.1VC 2DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 120A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | SM8SF36CA-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 120A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-LDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥19.30100 | ¥193.01 |
100 | ¥15.36050 | ¥1,536.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥12.99755 | ¥9,748.16 |
1,500 | ¥11.02823 | ¥16,542.35 |
2,250 | ¥10.47680 | ¥23,572.80 |
5,250 | ¥10.08295 | ¥52,935.49 |