PTA4543-2015DPA103 | |
---|---|
DigiKey Part Number | PTA4543-2015DPA103-ND |
Manufacturer | |
Manufacturer Product Number | PTA4543-2015DPA103 |
Description | SLIDE POT 10KOHM 0.125W TOP 45MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA4543-2015DPA103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.53300 | ¥105.33 |
25 | ¥9.44120 | ¥236.03 |
40 | ¥9.07800 | ¥363.12 |
100 | ¥8.71550 | ¥871.55 |
300 | ¥8.35237 | ¥2,505.71 |
500 | ¥6.89968 | ¥3,449.84 |
1,000 | ¥6.53656 | ¥6,536.56 |
4,900 | ¥6.39339 | ¥31,327.61 |