PTA4543-2010CIB103 | |
---|---|
DigiKey Part Number | PTA4543-2010CIB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA4543-2010CIB103 |
Description | SLIDE POT 10K OHM 0.25W TOP 45MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA4543-2010CIB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥14.98300 | ¥149.83 |
25 | ¥13.43120 | ¥335.78 |
40 | ¥12.91400 | ¥516.56 |
100 | ¥12.39840 | ¥1,239.84 |
300 | ¥11.88150 | ¥3,564.45 |
500 | ¥9.81514 | ¥4,907.57 |
1,000 | ¥9.29851 | ¥9,298.51 |
4,900 | ¥7.74878 | ¥37,969.02 |