PM2120-180K-RC | |
---|---|
DigiKey Part Number | M8784-ND |
Manufacturer | |
Manufacturer Product Number | PM2120-180K-RC |
Description | FIXED IND 18UH 11.8A 9 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Toroidal Inductor 11.8 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2120-180K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.820" (20.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥23.12600 | ¥231.26 |
25 | ¥21.11800 | ¥527.95 |
63 | ¥18.10127 | ¥1,140.38 |
126 | ¥16.59230 | ¥2,090.63 |
252 | ¥16.08968 | ¥4,054.60 |
504 | ¥15.58683 | ¥7,855.76 |
1,008 | ¥14.58125 | ¥14,697.90 |
2,520 | ¥14.07850 | ¥35,477.82 |