PM2120
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PM2120-330K-RC FIXED IND 33UH 10.1A 13 MOHM SMD | FIXED IND 33UH 10.1A 13 MOHM SMD | 3,142 | Bulk | - | |
PM2120-221K-RC FIXED IND 220UH 5A 52 MOHM SMD | FIXED IND 220UH 5A 52 MOHM SMD | 464 | Bulk | - | |
PM2120-471K-RC FIXED IND 470UH 3.3A 119MOHM SMD | FIXED IND 470UH 3.3A 119MOHM SMD | 1,331 | Bulk | - | |
PM2120-151K-RC FIXED IND 150UH 5.5A 43 MOHM SMD | FIXED IND 150UH 5.5A 43 MOHM SMD | 869 | Bulk | - | |
PM2120-821K-RC FIXED IND 820UH 2.9A 157MOHM SMD | FIXED IND 820UH 2.9A 157MOHM SMD | 4,222 | Bulk | - | |
PM2120-101K-RC FIXED IND 100UH 6.1A 35 MOHM SMD | FIXED IND 100UH 6.1A 35 MOHM SMD | 1,012 | Bulk | - | |
PM2120-820K-RC FIXED IND 82UH 6.4A 32 MOHM SMD | FIXED IND 82UH 6.4A 32 MOHM SMD | 845 | Bulk | - | |
PM2120-680K-RC FIXED IND 68UH 6.7A 29 MOHM SMD | FIXED IND 68UH 6.7A 29 MOHM SMD | 422 | Bulk | - | |
PM2120-102K-RC FIXED IND 1MH 2.5A 215 MOHM SMD | FIXED IND 1MH 2.5A 215 MOHM SMD | 273 | Bulk | - | |
PM2120-270K-RC FIXED IND 27UH 10.4A 12 MOHM SMD | FIXED IND 27UH 10.4A 12 MOHM SMD | 227 | Bulk | - | |
PM2120-220K-RC FIXED IND 22UH 11A 11 MOHM SMD | FIXED IND 22UH 11A 11 MOHM SMD | 223 | Bulk | - | |
PM2120-391K-RC FIXED IND 390UH 3.5A 108MOHM SMD | FIXED IND 390UH 3.5A 108MOHM SMD | 126 | Bulk | - | |
PM2120-6R8M-RC FIXED IND 6.8UH 14.7A 6 MOHM SMD | FIXED IND 6.8UH 14.7A 6 MOHM SMD | 530 | Bulk | - | |
PM2120-560K-RC FIXED IND 56UH 7.9A 21 MOHM SMD | FIXED IND 56UH 7.9A 21 MOHM SMD | 231 | Bulk | - | |
PM2120-180K-RC FIXED IND 18UH 11.8A 9 MOHM SMD | FIXED IND 18UH 11.8A 9 MOHM SMD | 127 | Bulk | - |