PEC12R-4217F-N0024 | |
---|---|
DigiKey Part Number | PEC12R-4217F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4217F-N0024 |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4217F-N0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
5 | ¥7.22600 | ¥36.13 |
10 | ¥6.76700 | ¥67.67 |
25 | ¥6.21280 | ¥155.32 |
75 | ¥5.80347 | ¥435.26 |
150 | ¥5.23673 | ¥785.51 |
300 | ¥4.98397 | ¥1,495.19 |