PEC11S-9213K-S0015 | |
---|---|
DigiKey Part Number | PEC11S-9213K-S0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11S-9213K-S0015 |
Description | ROTARY ENCODER MECHANICAL 15PPR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11S-9213K-S0015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | 15K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥20.64900 | ¥206.49 |
25 | ¥18.44080 | ¥461.02 |
40 | ¥17.33400 | ¥693.36 |
100 | ¥16.96420 | ¥1,696.42 |
300 | ¥16.22683 | ¥4,868.05 |
500 | ¥13.27652 | ¥6,638.26 |
1,000 | ¥12.98561 | ¥12,985.61 |