PEC11S-929K-H0015 | |
---|---|
DigiKey Part Number | PEC11S-929K-H0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11S-929K-H0015 |
Description | ROTARY ENCODER MECHANICAL 15PPR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11S-929K-H0015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | 15K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥29.09100 | ¥290.91 |
25 | ¥25.97280 | ¥649.32 |
40 | ¥24.41550 | ¥976.62 |
100 | ¥23.89520 | ¥2,389.52 |
300 | ¥22.85667 | ¥6,857.00 |
500 | ¥18.70080 | ¥9,350.40 |
1,000 | ¥16.10351 | ¥16,103.51 |
4,900 | ¥14.54508 | ¥71,270.89 |