MZ2029-601Y | |
---|---|
DigiKey Part Number | 118-MZ2029-601YTR-ND - Tape & Reel (TR) 118-MZ2029-601YCT-ND - Cut Tape (CT) 118-MZ2029-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MZ2029-601Y |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 100mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MZ2029-601Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.69700 | ¥6.97 |
25 | ¥0.63600 | ¥15.90 |
50 | ¥0.57120 | ¥28.56 |
100 | ¥0.41910 | ¥41.91 |
250 | ¥0.30504 | ¥76.26 |
500 | ¥0.27952 | ¥139.76 |
1,000 | ¥0.24143 | ¥241.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15568 | ¥622.72 |