CW201212-4N7J | |
---|---|
DigiKey Part Number | 118-CW201212-4N7JTR-ND - Tape & Reel (TR) 118-CW201212-4N7JCT-ND - Cut Tape (CT) 118-CW201212-4N7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-4N7J |
Description | FIXED IND 4.7NH 600MA 60MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 600 mA 60mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-4N7J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | 60 @ 1GHz | |
Frequency - Self Resonant | 5.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.17600 | ¥21.76 |
25 | ¥2.00960 | ¥50.24 |
50 | ¥1.84220 | ¥92.11 |
100 | ¥1.62470 | ¥162.47 |
250 | ¥1.57424 | ¥393.56 |
500 | ¥1.40694 | ¥703.47 |
1,000 | ¥1.13891 | ¥1,138.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.13895 | ¥2,277.90 |
4,000 | ¥1.07194 | ¥4,287.76 |
6,000 | ¥1.03844 | ¥6,230.64 |
10,000 | ¥1.00494 | ¥10,049.40 |
50,000 | ¥0.93795 | ¥46,897.50 |