CW201212-LAB1 | |
---|---|
DigiKey Part Number | 118-CW201212-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CW201212-LAB1 |
Description | INDUCTOR 0805 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 720 Pieces (18 Values - 40 Each) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-LAB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ceramic, Ferrite | |
Quantity | 720 Pieces (18 Values - 40 Each) | |
Inductance Range | 2.2nH ~ 910nH | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.90000 | ¥554.90 |
10 | ¥481.71800 | ¥4,817.18 |