95A1D-B28-A13L | |
---|---|
DigiKey Part Number | 95A1D-B28-A13L-ND |
Manufacturer | |
Manufacturer Product Number | 95A1D-B28-A13L |
Description | POT 5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 95A1D-B28-A13L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.65000 | ¥89.65 |
10 | ¥86.41600 | ¥864.16 |
25 | ¥76.81760 | ¥1,920.44 |
50 | ¥70.41540 | ¥3,520.77 |
100 | ¥64.01350 | ¥6,401.35 |
250 | ¥51.21080 | ¥12,802.70 |
500 | ¥49.61054 | ¥24,805.27 |
1,000 | ¥46.40978 | ¥46,409.78 |