95A1A-B24-A20L | |
---|---|
DigiKey Part Number | 95A1A-B24-A20L-ND |
Manufacturer | |
Manufacturer Product Number | 95A1A-B24-A20L |
Description | POT 100K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 95A1A-B24-A20L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥51.74600 | ¥517.46 |
25 | ¥45.99800 | ¥1,149.95 |
50 | ¥42.16400 | ¥2,108.20 |
100 | ¥38.33160 | ¥3,833.16 |
250 | ¥33.74228 | ¥8,435.57 |